845-032-500-608

Heilind Number:EDA845-032-500-608
Manufacturer:EDAC
Manufacturer Number:845-032-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-608

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers both durability and safety. The 32 positions and single row layout ensure efficient signal transmission, while the copper alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, perfect for maximizing space on your PCB. Trust in this connector to deliver consistent performance and connectivity in your projects.