845-032-523-112

Heilind Number:EDA845-032-523-112
Manufacturer:EDAC
Manufacturer Number:845-032-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-112

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring 32 positions in a single row, it ensures seamless data transfer between boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, it ensures low contact resistance for efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.