845-032-524-108

Heilind Number:EDA845-032-524-108
Manufacturer:EDAC
Manufacturer Number:845-032-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-108

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, a reliable solution designed for seamless integration. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and performance. With a single row layout and 32 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our connector for efficient and dependable card edge connections.