845-032-524-803

Heilind Number:EDA845-032-524-803
Manufacturer:EDAC
Manufacturer Number:845-032-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-524-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows of 32 positions each, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB setup with this essential connector for optimal performance.