845-032-541-201

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 32 positions, ensuring reliable contact for optimal performance. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Trust in its straight mount orientation for easy installation. Elevate your PCB connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: