845-032-541-507

Heilind Number:EDA845-032-541-507
Manufacturer:EDAC
Manufacturer Number:845-032-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-507

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector features two rows of 32 positions each, offering ample connectivity options for your PCBs. Crafted with precision, it boasts copper alloy contacts that guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, while its compact design saves valuable space on your PCB. Upgrade your electronic projects with this essential component, delivering dependable performance in every use.