845-032-544-204

Heilind Number:EDA845-032-544-204
Manufacturer:EDAC
Manufacturer Number:845-032-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-204

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant Green hue, this connector features two rows with a total of 32 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees reliability in any operating environment. The Copper Alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.