845-032-555-204

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions spread across 2 rows, ensuring reliable and efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durability and protection. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation further simplifies the assembly process, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-204

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: