845-032-558-204

Heilind Number:EDA845-032-558-204
Manufacturer:EDAC
Manufacturer Number:845-032-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and 32 positions, ensuring efficient data transmission. The right-angle mount orientation allows for space-saving installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity.