845-032-558-512

Heilind Number:EDA845-032-558-512
Manufacturer:EDAC
Manufacturer Number:845-032-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-512

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows of 32 positions each, ensuring reliable and efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting functionality even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connection is effortless. The right-angle mount orientation offers flexibility in installation, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in a wide temperature range (-40 to 105°C), this connector is ideal for various applications in the industrial, telecommunications, and automotive sectors. Upgrade your PCB assembly with this essential component for enhanced performance and durability.