845-032-559-408

Heilind Number:EDA845-032-559-408
Manufacturer:EDAC
Manufacturer Number:845-032-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 32 positions and a row spacing of .2 inches, ensuring optimal signal transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, this connector delivers superior conductivity with minimal signal loss. Engineered for convenience, its right-angle mount orientation allows for easy installation in tight spaces. With an operating temperature range of -40 to 105°C, it offers exceptional versatility for a variety of applications. Trust in our connector to provide secure and efficient board-to-board connections for your projects.