845-032-559-803

Heilind Number:EDA845-032-559-803
Manufacturer:EDAC
Manufacturer Number:845-032-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-803

Detailed Description

Enhance your PCB connections with our durable and high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ensuring a space-efficient setup. With 32 positions across 2 rows, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Crafted with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, it ensures reliable conductivity and flame resistance. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your electronics with this green-colored connector and experience seamless and efficient data transmission.