845-032-560-207

Heilind Number:EDA845-032-560-207
Manufacturer:EDAC
Manufacturer Number:845-032-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-560-207

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With two rows of 32 positions each, it offers ample connectivity for your PCB setup. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your device with this essential component and experience seamless connectivity like never before.