845-033-500-107

Heilind Number:EDA845-033-500-107
Manufacturer:EDAC
Manufacturer Number:845-033-500-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-500-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh conditions, with a wide operating temperature range of -40 to 105 °C. Each contact is crafted from high-quality Copper Alloy, promoting optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precision in assembly. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect solution for your PCB projects. Upgrade your setup today and experience seamless performance like never before.