845-033-541-108

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 33 positions in a single row, ensuring optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in various operating environments, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation facilitates easy installation onto circuit boards. Perfect for green PCBs, this connector is a must-have for efficient and stable interboard connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-541-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: