845-033-542-104

Heilind Number:EDA845-033-542-104
Manufacturer:EDAC
Manufacturer Number:845-033-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-542-104

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 33 positions in a single row, it ensures efficient signal transmission across your circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector enables precise and secure mating. Its straight mount orientation facilitates easy installation onto the PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB connection standards with this essential component.