845-033-542-108

Heilind Number:EDA845-033-542-108
Manufacturer:EDAC
Manufacturer Number:845-033-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-542-108

Detailed Description

Experience seamless connectivity with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features 33 positions with a single row layout, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting usage even in challenging environments. Crafted with copper alloy contact material, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any conditions. Perfect for a wide range of applications, this connector is a essential component for seamless PCB connections.