845-034-521-208

.100" (2.54mm) Pitch | Card Edge Connector

Upgrade your electronic connections with our Board To Board PCB Connector. Featuring a vibrant green color, this connector ensures a reliable power transfer with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, it guarantees safety and longevity. The two rows of copper alloy contacts, spaced at .1 and .2 inches, offer seamless connectivity for up to 34 positions. Designed for straight mounting orientation, it is ideal for various PCB applications. With an operating temperature range of -40 to 105 °C, this connector is built to perform in diverse environments. Elevate your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: