845-034-523-207

Heilind Number:EDA845-034-523-207
Manufacturer:EDAC
Manufacturer Number:845-034-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts two rows with a total of 34 positions, facilitating efficient data transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The connector's .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a straight mount orientation, it effortlessly fits into your circuit layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.