845-034-523-803

Heilind Number:EDA845-034-523-803
Manufacturer:EDAC
Manufacturer Number:845-034-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-803

Detailed Description

Enhance your electronic connections with our 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers efficient power transfer at a steady 3 A amperage. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your system with this high-quality connector and experience seamless data transmission like never before.