845-034-524-408

Heilind Number:EDA845-034-524-408
Manufacturer:EDAC
Manufacturer Number:845-034-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-524-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design and crafted with high-quality UL 94V-0 Diallyl Phthalate housing material, this connector guarantees durability and reliability. Its 34 copper alloy contact positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, ensure seamless and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions today with this essential component.