845-034-556-212

Heilind Number:EDA845-034-556-212
Manufacturer:EDAC
Manufacturer Number:845-034-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-212

Detailed Description

Enhance your PCB connectivity with our 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in various environments. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With a straight mount orientation, it's easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your setup with this essential component for secure and high-speed data transfer.