845-034-558-403

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Crafted with copper alloy contacts, it ensures optimal conductivity. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB setup with this essential connector for seamless and reliable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-403

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: