845-035-542-604

Heilind Number:EDA845-035-542-604
Manufacturer:EDAC
Manufacturer Number:845-035-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-542-604

Detailed Description

Enhance your PCB connectivity with this 35-position, straight mount board-to-board connector. Designed for seamless integration, it features a compact .1-inch pitch with a single row layout, perfect for space-conscious applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust performance even in challenging environments. Each contact is made from durable Copper Alloy, guaranteeing reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic setups. Upgrade your system with this high-quality, green-colored connector, meeting the stringent standards for your connectivity needs.