845-035-558-102

Heilind Number:EDA845-035-558-102
Manufacturer:EDAC
Manufacturer Number:845-035-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-558-102

Detailed Description

Upgrade your connectivity with our high-performance Board to Board PCB Connector. Engineered for efficiency, this connector boasts an amperage of 3A, ensuring reliable power transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With one row and 35 positions, it offers ample connectivity options. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for convenience, this connector features a right angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic connections with this essential component.