845-035-559-404

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your connectivity with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 35 positions, ensuring efficient data transfer. Crafted with precision, it features durable Copper Alloy contacts and a robust UL 94V-0 Diallyl Phthalate housing, guaranteeing reliability in any application. Perfect for space-saving setups, its right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates smooth and secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this essential component for superior performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-559-404

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: