845-036-521-603

Heilind Number:EDA845-036-521-603
Manufacturer:EDAC
Manufacturer Number:845-036-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 36 positions with a single row design, it ensures efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a must-have component in your electronic assembly projects.