845-036-521-607

Heilind Number:EDA845-036-521-607
Manufacturer:EDAC
Manufacturer Number:845-036-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-607

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Crafted with precision, it features 36 positions, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing on your PCB. The copper alloy contact material guarantees excellent conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and versatility to meet your connectivity needs effortlessly.