845-036-521-804

Heilind Number:EDA845-036-521-804
Manufacturer:EDAC
Manufacturer Number:845-036-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 36 positions each, ensuring reliable contact for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have for any electronics enthusiast or professional.