845-036-524-507

Heilind Number:EDA845-036-524-507
Manufacturer:EDAC
Manufacturer Number:845-036-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-524-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate for maximum safety and performance. With two rows and a total of 36 copper alloy contact positions, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in any environment. Upgrade your setup with this essential connector, perfect for various applications in the technology and electronics industry.