845-036-540-804

Heilind Number:EDA845-036-540-804
Manufacturer:EDAC
Manufacturer Number:845-036-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-540-804

Detailed Description

Enhance connectivity in your electronic projects with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its dual-row configuration features 36 positions, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing reliability and safety. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB setup. Elevate your connectivity game with this high-performance connector.