845-036-542-804

Heilind Number:EDA845-036-542-804
Manufacturer:EDAC
Manufacturer Number:845-036-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features two rows of 36 positions, allowing for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in demanding environments, while the copper alloy contact material guarantees efficient conductivity. With a pitch and row spacing of .1 and .2 inches respectively, this connector offers optimal signal integrity. Its straight mount orientation and operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this top-of-the-line PCB connector.