845-036-555-212

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connectivity with our high-performance Board to Board connectors, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, these connectors ensure reliable power and signal transmission. With two rows of 36 copper alloy contacts, each offering a 3A amperage rating, they provide ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Upgrade your electronic designs with our premium Card Edge connectors, offering both quality and performance in one sleek package.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-555-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: