845-036-559-101

Heilind Number:EDA845-036-559-101
Manufacturer:EDAC
Manufacturer Number:845-036-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-559-101

Detailed Description

Elevate your PCB connectivity with our 36-position Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation for efficient installation. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this Green connector to deliver high-performance connectivity for your projects.