845-036-559-108

Heilind Number:EDA845-036-559-108
Manufacturer:EDAC
Manufacturer Number:845-036-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-559-108

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy delivers optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for easy PCB assembly. Upgrade your electronic projects with this essential component, perfect for a wide range of applications.