845-037-541-108

Heilind Number:EDA845-037-541-108
Manufacturer:EDAC
Manufacturer Number:845-037-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, allowing for efficient data transmission. The green-colored housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any environment. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. The straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Trust in this connector for optimal performance and longevity in your PCB projects.