845-037-541-402

Heilind Number:EDA845-037-541-402
Manufacturer:EDAC
Manufacturer Number:845-037-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-402

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features 37 positions in a single row with a pitch of .1 inches, ensuring secure and efficient connections on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a straight mount orientation and row spacing of .2 inches, this connector offers easy integration and space-saving benefits. Operable in a wide temperature range from -40 to 105°C, it is suitable for various environments and applications. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.