845-037-559-407

Heilind Number:EDA845-037-559-407
Manufacturer:EDAC
Manufacturer Number:845-037-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-559-407

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 37 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers flexibility in PCB layout, while a pitch of .1 inches and row spacing of .2 inches optimize space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for robust and dependable connections in your projects.