845-038-500-807

Heilind Number:EDA845-038-500-807
Manufacturer:EDAC
Manufacturer Number:845-038-500-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-500-807

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 38 positions across 2 rows, ensuring seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers exceptional protection. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates efficient signal transmission. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it ensures reliable performance even in harsh environments. Upgrade your PCB connections with this essential component.