845-038-521-507

Heilind Number:EDA845-038-521-507
Manufacturer:EDAC
Manufacturer Number:845-038-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-507

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures durable and reliable performance. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration on your PCBs. Boasting 38 positions and a straight mount orientation, it maximizes efficiency in your circuit designs. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.