845-038-540-202

Heilind Number:EDA845-038-540-202
Manufacturer:EDAC
Manufacturer Number:845-038-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-202

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Board To Board PCB Connector. Designed with precision, this connector features 38 positions in two rows for seamless integration. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications in the electronics industry. Trust in this connector for consistent and efficient board-to-board connections.