845-038-540-502

Heilind Number:EDA845-038-540-502
Manufacturer:EDAC
Manufacturer Number:845-038-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance 38-position board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in diverse environments, while its copper alloy contacts guarantee efficient power transmission. With a compact pitch of .1 inch and a convenient straight mount orientation, it offers easy installation and space-saving benefits. Boasting a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Whether for industrial machinery or consumer electronics, its two rows of contacts provide secure and stable connections. Upgrade your system's connectivity with this essential component.