845-038-542-104

Heilind Number:EDA845-038-542-104
Manufacturer:EDAC
Manufacturer Number:845-038-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-104

Detailed Description

Enhance your PCB connections with our 38-position Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage rating supports high-performance applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers long-lasting durability. Upgrade your connectivity solutions with this essential component.