845-038-542-612

Heilind Number:EDA845-038-542-612
Manufacturer:EDAC
Manufacturer Number:845-038-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic devices. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 38 positions, it provides ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of applications, the connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for demanding environments. Upgrade your connectivity solutions with this top-of-the-line connector.