845-038-544-202

Heilind Number:EDA845-038-544-202
Manufacturer:EDAC
Manufacturer Number:845-038-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-544-202

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for efficiency and reliability, it features two rows of 38 positions each, allowing for seamless interconnection. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal transmission. Its straight mount orientation and green color make it easy to integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.