845-038-555-803

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With two rows and a pitch of .1 inches, it offers seamless integration and optimal signal transfer in any electronic setup. The straight mount orientation and 38 positions provide versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance even in harsh environments. Upgrade your PCB assembly with this essential component for enhanced connectivity and efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: