845-038-555-807

Heilind Number:EDA845-038-555-807
Manufacturer:EDAC
Manufacturer Number:845-038-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-555-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both durability and visual appeal. With two rows and 38 positions, it offers ample space for seamless data transmission. The contact material, made of Copper Alloy, guarantees reliable and efficient conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its superior quality and performance to meet your connectivity needs with precision.