845-038-558-112

Heilind Number:EDA845-038-558-112
Manufacturer:EDAC
Manufacturer Number:845-038-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 38 positions in a single row configuration, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in diverse operating environments. Crafted with precision, the copper alloy contact material and 3A amperage rating ensure optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this innovative connector.