845-038-558-507

Heilind Number:EDA845-038-558-507
Manufacturer:EDAC
Manufacturer Number:845-038-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for seamless integration, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Designed for optimal signal transmission, it boasts two rows with a total of 38 positions, each crafted with durable copper alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and reliable connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees dependable performance in various environments. Ideal for a range of applications in the electronics industry, this connector is a must-have for any project requiring efficient board-to-board connectivity.