845-038-558-607

Heilind Number:EDA845-038-558-607
Manufacturer:EDAC
Manufacturer Number:845-038-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-607

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic projects. This high-quality connector features 38 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.